DS3231M+TRL

Analog Devices / Maxim Integrated
700-DS3231M+TRL
DS3231M+TRL

Mfr.:

Description:
Real Time Clock 5ppm, I2C Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.588

Stock:
1.588 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,16 € 11,16 €
8,74 € 87,40 €
8,14 € 203,50 €
7,47 € 747,00 €
7,40 € 1.850,00 €
7,09 € 3.545,00 €
Full Reel (Order in multiples of 1000)
6,85 € 6.850,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,27 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS3231M+
Analog Devices / Maxim Integrated
Real Time Clock 5ppm, I2C Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SO-16
Backup Switching
2.3 V
5.5 V
- 40 C
+ 85 C
DS3231M
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: DS3231MEVKIT#
Function: Clock, Calendar, Alarm
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: DS3231M 90-3231M+NTR
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.