DS3143

Analog Devices / Maxim Integrated
700-DS3143-
DS3143

Mfr.:

Description:
Telecom Interface ICs Triple DS3/E3 Framer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DS3/E3 Framers
3.465 V
3.135 V
0 C
+ 70 C
SMD/SMT
CSBGA
Bulk
Brand: Analog Devices / Maxim Integrated
Data Rate: 2.048 Mb/s
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS3143
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.