DS3112N+W

Analog Devices / Maxim Integrated
700-DS3112N+W
DS3112N+W

Mfr.:

Description:
Telecom Interface ICs TEMPE T3/E3 MUX FRMR & M13/E13/G.747 MUX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
T3/E3 Framers
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
BGA
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 44.736 Mb/s
Number of Channels: 28 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS3112N
Factory Pack Quantity: 40
Subcategory: Interface ICs
Part # Aliases: DS3112N 90-31120+NW0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.