DS28EC20+

Analog Devices / Maxim Integrated
700-DS28EC20+
DS28EC20+

Mfr.:

Description:
EEPROM 20Kb 1-Wire EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.280

Stock:
7.280 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
3,49 € 34,90 €
3,39 € 84,75 €
3,31 € 165,50 €
3,23 € 323,00 €
3,13 € 782,50 €
3,05 € 1.525,00 €
2,89 € 5.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS28EC20+T
Analog Devices / Maxim Integrated
EEPROM 20Kb 1-Wire EEPROM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
20 kbit
1-Wire
256 x 80
TO-92-3
4 V
5.25 V
Through Hole
40 Year
- 40 C
+ 85 C
DS28EC20
Bulk
Active Read Current - Max: 900 uA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 900 uA
Part # Aliases: DS28EC20 90-F4310+000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.