DS28E84EVKIT#

Analog Devices / Maxim Integrated
700-DS28E84EVKIT#
DS28E84EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools DS28E84 EVALUATION KIT NVM SECURE AUTHEN

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,61 € 81,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
DS28E84, DS2476
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Series: DS28E84
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 470,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E84 Evaluation System

Analog Devices DS28E84 Evaluation System is used to evaluate the DS28E84 and includes the necessary hardware and software. The system comprises five DS28E84/DS2476 devices in a 6-pin TDFN package. Also provided are two DS9121AQ+ evaluation TDFN socket boards and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices DS28E84 Evaluation System provides a handy user interface to exercise the features of the DS28E84 and DS2476.