DS28E80Q+T

Analog Devices / Maxim Integrated
700-DS28E80Q+T
DS28E80Q+T

Mfr.:

Description:
EEPROM 2KB RAD TOL 1-W FTP MEM TDFN T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.588

Stock:
3.588 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
2,29 € 22,90 €
2,24 € 56,00 €
2,21 € 221,00 €
2,17 € 542,50 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2500)
1,78 € 4.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
2 kbit
1-Wire
256 x 8
TDFN-6
2.97 V
3.63 V
SMD/SMT
10 Year
- 40 C
+ 85 C
DS28E80
Reel
Cut Tape
MouseReel
Active Read Current - Max: 12 mA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 12 mA
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E80 1-Wire Memory Chip

Analog Devices Inc. DS28E80 is a user-programmable nonvolatile memory chip. In contrast to the floating-gate storage cells, the DS28E80 employs a storage cell technology that is resistant to gamma radiation. It has 248 bytes of user memory that are organized in blocks of 8 bytes. Individual blocks can be write-protected. Each memory block can be written eight times. The ADI DS28E80 communicates over the single-contact 1-Wire® bus at standard speed or overdrive speed. Each device has its own guaranteed unique 64-bit registration number that is factory programmed into the chip. The communication follows the 1-Wire protocol with a 64-bit registration number acting as node address in the case of a multiple-device 1-Wire network.