DS28E50Q+T

Analog Devices / Maxim Integrated
700-DS28E50Q+T
DS28E50Q+T

Mfr.:

Description:
Security ICs / Authentication ICs PUF ENABLED SHA-3 Secure Authenticator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.750
Expected 7/30/2026
2.500
Expected 8/6/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
2,67 € 26,70 €
2,48 € 62,00 €
2,32 € 232,00 €
2,22 € 555,00 €
2,17 € 1.085,00 €
2,09 € 2.090,00 €
Full Reel (Order in multiples of 2500)
1,83 € 4.575,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Data Rate: 62.5 kb/s
Interface Type: 1-Wire
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: DS28E50
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Type: DeepCover Secure SHA-3 Authenticator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99