DS28E22Q+T

Analog Devices / Maxim Integrated
700-DS28E22Q+T
DS28E22Q+T

Mfr.:

Description:
EEPROM DeepCover Secure Authenticator with 1-Wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.009

Stock:
3.009 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,71 € 27,10 €
2,63 € 65,75 €
2,57 € 128,50 €
2,51 € 251,00 €
2,43 € 607,50 €
2,39 € 1.195,00 €
2,33 € 2.330,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
2 kbit
1-Wire
256 x 8
TDFN-6
2.97 V
3.63 V
SMD/SMT
10 Year
- 40 C
+ 85 C
DS28E22Q
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Part # Aliases: DS28E22Q
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

DeepCover® Secure Authenticator with SHA-256

Analog Devices Inc. DeepCover® Secure Authenticator with SHA-256 is an embedded security solution to cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The SHA-256 coprocessor is an I²C slave controlled by a host processor which delivers unsurpassed low-cost IP protection, clone prevention, and peripheral authentication. ADI DeepCover Secure Authenticator with SHA-256 is ideal for authentication and secure feature control.