DS28E07P+T

Analog Devices / Maxim Integrated
700-DS28E07P+T
DS28E07P+T

Mfr.:

Description:
EEPROM 1-W EEPROM 1KB, TSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.830

Stock:
34.830 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,54 € 15,40 €
1,50 € 37,50 €
1,46 € 73,00 €
1,44 € 144,00 €
1,38 € 345,00 €
1,35 € 675,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 4000)
0,998 € 3.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS28E07P+
Analog Devices / Maxim Integrated
EEPROM 1-W EEPROM 1KB, TSOC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
256 x 4
TSOC-6
3 V
5.25 V
SMD/SMT
10 Year
- 40 C
+ 85 C
DS28E07
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1.2 mA
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 1.2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

DS28E07 1024-bit 1-Wire® EEPROM

Analog Devices DS28E07 1024-bit 1-Wire® EEPROM is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can be write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.