DS2781E+T&R

Analog Devices / Maxim Integrated
700-DS2781ET&R
DS2781E+T&R

Mfr.:

Description:
Battery Management 1-Cell or 2-Cell Stand-Alone Fuel Gauge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.461

Stock:
1.461 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,42 € 9,42 €
7,37 € 73,70 €
6,85 € 171,25 €
6,29 € 629,00 €
6,22 € 1.555,00 €
5,89 € 5.890,00 €
Full Reel (Order in multiples of 2500)
5,50 € 13.750,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,58 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2781E+
Analog Devices / Maxim Integrated
Battery Management 1-Cell or 2-Cell Stand-Alone Fuel Gauge

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.8 V
10 V
TSSOP-8
SMD/SMT
DS2781E
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: DS2781E 90-2781E+TRL
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99