DS2710G+

Analog Devices / Maxim Integrated
700-DS2710G
DS2710G+

Mfr.:

Description:
Battery Management Single-Cell NiMH Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,59 € 45,90 €
4,08 € 102,00 €
3,79 € 284,25 €
3,52 € 1.056,00 €
3,43 € 1.800,75 €
3,39 € 3.559,50 €
3,33 € 8.491,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,73 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2710G+T&R
Analog Devices / Maxim Integrated
Battery Management Single-Cell NiMH Charger

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Metal Hydride (NiMH)
1 V to 4 V
20 mA
4 V to 5.5 V
DFN-10
SMD/SMT
DS2710G
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Part # Aliases: DS2710G 90-2710G+000
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99