DS26518GNB1+

Analog Devices / Maxim Integrated
700-DS26518GNB1+
DS26518GNB1+

Mfr.:

Description:
Telecom Interface ICs 8-Port T1/E1/J1 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,46 € 104,46 €
87,37 € 873,70 €
76,01 € 1.900,25 €
76,00 € 6.840,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
T1/E1/J1 Line Interface Units - LIUs
1.89 V, 3.465 V
1.71 V, 3.135 V
- 40 C
+ 85 C
SMD/SMT
CSBGA-256
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Telecom Interface ICs
Series: DS26518GNB1
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: DS26518GNB1 90-26518+NB1
Unit Weight: 1,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.