DS2505+

Analog Devices / Maxim Integrated
700-DS2505
DS2505+

Mfr.:

Description:
EPROM 16Kb Add-Only Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.331

Stock:
6.331 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,70 € 37,00 €
3,59 € 89,75 €
3,51 € 175,50 €
3,42 € 342,00 €
3,31 € 827,50 €
3,23 € 1.615,00 €
3,06 € 6.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2505+T&R
Analog Devices / Maxim Integrated
EPROM 16Kb Add-Only Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
RoHS:  
Through Hole
TO-92-3
OTP
16 kbit
16 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2505
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: DS2505 90-25050+000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.