DS2502X1#U

Analog Devices / Maxim Integrated
700-DS2502X1#U-
DS2502X1#U

Mfr.:

Description:
EPROM 1Kb Add-Only Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated DS2502R+T&R
Analog Devices / Maxim Integrated
EPROM 1Kb Add-Only Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FCBGA-2
OTP
1 kbit
1 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2502
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Subcategory: Memory & Data Storage
Part # Aliases: DS2502X1 90-2502X#10U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.