DS2502S+

Analog Devices / Maxim Integrated
700-DS2502S
DS2502S+

Mfr.:

Description:
EPROM 1Kb Add-Only Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.437

Stock:
1.437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
4,03 € 40,30 €
3,91 € 78,20 €
3,82 € 191,00 €
3,72 € 372,00 €
3,58 € 716,00 €
3,51 € 1.755,00 €
3,42 € 3.420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,33 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2502S+T&R
Analog Devices / Maxim Integrated
EPROM 1Kb Add-Only Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
RoHS:  
SMD/SMT
SOIC-8
OTP
1 kbit
1 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2502
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Part # Aliases: DS2502S 90-2502S+000
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.