DS24L65P+

Analog Devices / Maxim Integrated
700-DS24L65P+
DS24L65P+

Mfr.:

Description:
Security ICs / Authentication ICs SHA256 1.8V COPROCESSOR WITH 1-WIRE MAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
194
Expected 5/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,05 € 30,50 €
2,80 € 70,00 €
2,43 € 291,60 €
2,37 € 568,80 €
2,36 € 1.416,00 €
2,29 € 2.473,20 €
2,26 € 5.695,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
1.89 V
- 40 C
+ 85 C
SMD/SMT
TSOC-6
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 750 uA
Product Type: Security ICs / Authentication ICs
Series: DS24L65
Factory Pack Quantity: 120
Subcategory: Security ICs / Authentication ICs
Part # Aliases: DS24L65 90-24L65+P00
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

DeepCover® Secure Authenticator with SHA-256

Analog Devices Inc. DeepCover® Secure Authenticator with SHA-256 is an embedded security solution to cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The SHA-256 coprocessor is an I²C slave controlled by a host processor which delivers unsurpassed low-cost IP protection, clone prevention, and peripheral authentication. ADI DeepCover Secure Authenticator with SHA-256 is ideal for authentication and secure feature control.