DS2488X+U

Analog Devices / Maxim Integrated
700-DS2488X+U
DS2488X+U

Mfr.:

Description:
I/O Controller Interface IC 1-Wire Dual-Port Link

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Quantities greater than 645 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,778 € 19,45 €
0,688 € 68,80 €
0,644 € 161,00 €
0,631 € 315,50 €
0,536 € 1.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WLP-8
DS2488
Dual-Port Links
1-Wire
3.63 V
1.71 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices / Maxim Integrated
Integrated Graphics: Without Graphics
Number of Ports: 2 Ports
Operating Supply Current: 20 mA
Operating Supply Voltage: 1.71 V to 3.63 V
Pd - Power Dissipation: 627 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99