DS2484R+T

Analog Devices / Maxim Integrated
700-DS2484R+T
DS2484R+T

Mfr.:

Description:
I/O Controller Interface IC SINGLE-CHN 1-W DR W LVL SHFT SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.032

Stock:
15.032 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,34 € 335,00 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
1,17 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOT-23-6
DS2484R
1-Wire Masters
1-Wire, I2C
5.25 V
1.71 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 300 uA
Operating Supply Voltage: 1.71 V to 5.25 V
Pd - Power Dissipation: 695.7 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I2C to 1-Wire Bridge
Part # Aliases: DS2484R 90-2484R+000
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.