DS2480B+

Analog Devices / Maxim Integrated
700-DS2480B
DS2480B+

Mfr.:

Description:
Buffers & Line Drivers Serial to 1-Wire Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.697

Stock:
4.697 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 9,02 €
7,04 € 70,40 €
6,55 € 163,75 €
6,01 € 601,00 €
5,70 € 1.710,00 €
5,59 € 2.795,00 €
5,46 € 5.460,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,17 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2480B+T&R
Analog Devices / Maxim Integrated
Buffers & Line Drivers Serial to 1-Wire Line Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
SOIC-8
- 4 mA
6 mA
20 uA
4.5 V
5.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Data Rate: 115.2 kb/s, 57.6 kb/s, 19.2 kb/s
Logic Type: Serial Line Driver
Product Type: Buffers & Line Drivers
Series: DS2480B
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: DS2480B 90-2480B+S00
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.