DS2477Q+T

Analog Devices / Maxim Integrated
700-DS2477Q+T
DS2477Q+T

Mfr.:

Description:
Security ICs / Authentication ICs 1-WIRE PUF ENABLED SHA-3 Secure Authenti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
2.500
Expected 8/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,47 € 24,70 €
2,27 € 56,75 €
2,05 € 205,00 €
1,94 € 485,00 €
1,93 € 965,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,76 € 4.400,00 €
1,74 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
64 bit
3.63 V
2.2 V
- 40 C
+ 85 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 400 kb/s
Interface Type: I2C
Maximum Clock Frequency: 1 MHz
Memory Type: EEPROM
Operating Supply Current: 10 mA
Product Type: Security ICs / Authentication ICs
Series: DS2477
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 10 mA
Type: DeepCover Secure SHA-3 Coprocessor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99