DS2431Q+U

Analog Devices / Maxim Integrated
700-DS2431Q+U
DS2431Q+U

Mfr.:

Description:
EEPROM 1024-BIT 1-WIRE EEPROM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 kbit
1-Wire
256 x 4
TDFN-6
2.8 V
5.25 V
SMD/SMT
40 Year
- 40 C
+ 85 C
DS2431Q
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.8 V to 5.25 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Part # Aliases: DS2431Q 90-2431Q+000
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

TARIC:
8542327500
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

DS2431 1024-Bit 1-Wire® EEPROM

Analog Devices DS2431 1024-Bit 1-Wire® EEPROM Chip is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. The four memory pages of the DS2431 can be individually write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each DS2431 device has its own unalterable and unique 64-bit ROM registration number factory lasered into the chip. The registration number addresses the device in a multidrop, 1-Wire net environment. These devices are designed for various applications, including accessory / PCB identification, medical sensor calibration data storage, and analog sensor calibration.