DS2430AP+T&R

Analog Devices / Maxim Integrated
700-DS2430APT&R
DS2430AP+T&R

Mfr.:

Description:
EEPROM 256-Bit 1-Wire EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.198

Stock:
2.198 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
4,18 € 41,80 €
4,06 € 101,50 €
3,96 € 198,00 €
3,87 € 387,00 €
3,75 € 937,50 €
3,66 € 1.830,00 €
3,56 € 3.560,00 €
Full Reel (Order in multiples of 4000)
2,70 € 10.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2430AP+
Analog Devices / Maxim Integrated
EEPROM 256-Bit 1-Wire EEPROM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
256 bit
1-Wire
32 x 8
TSOC-6
2.8 V
5.25 V
SMD/SMT
40 Year
- 40 C
+ 85 C
DS2430AP
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 500 uA
Part # Aliases: DS2430AP 90-2430A+V00
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.