DS2430A+

Analog Devices / Maxim Integrated
700-DS2430A
DS2430A+

Mfr.:

Description:
EEPROM 256-Bit 1-Wire EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.626

Stock:
1.626 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
3,63 € 36,30 €
3,52 € 88,00 €
3,44 € 172,00 €
3,35 € 335,00 €
3,25 € 812,50 €
3,16 € 1.580,00 €
3,00 € 6.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2430A+T&R
Analog Devices / Maxim Integrated
EEPROM 256-Bit 1-Wire EEPROM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
256 bit
1-Wire
32 x 8
TO-92-3
2.8 V
5.25 V
Through Hole
40 Year
- 40 C
+ 85 C
DS2430A
Bulk
Active Read Current - Max: 500 uA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 500 uA
Part # Aliases: DS2430A 90-2430A+000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.