DS2155GNC2+

Analog Devices / Maxim Integrated
700-DS2155GNC2+
DS2155GNC2+

Mfr.:

Description:
Telecom Interface ICs T1/E1/J1 Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
3.465 V
3.135 V
Tube
Brand: Analog Devices / Maxim Integrated
Data Rate: 64 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS2155GNC2
Factory Pack Quantity: 240
Subcategory: Interface ICs
Type: T1/E1/J1 Single-ChipTransceiver
Part # Aliases: DS2155GNC2 90-2155G+NC2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.