DS21554LB+

Analog Devices / Maxim Integrated
700-DS21554LB
DS21554LB+

Mfr.:

Description:
Telecom Interface ICs 3.3V/5V E1 Single Chip Transceivers (SCT)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,43 € 36,43 €
31,16 € 311,60 €
29,85 € 597,00 €
27,06 € 2.706,00 €
26,12 € 6.791,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
E1 Line Interface Units - LIUs
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
LQFP-100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 1.544 Mb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: DS21554LB
Factory Pack Quantity: 20
Subcategory: Interface ICs
Part # Aliases: DS21554LB 90-21554+LB0
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.