DS21554L+

Analog Devices / Maxim Integrated
700-DS21554L
DS21554L+

Mfr.:

Description:
Telecom Interface ICs 3.3V/5V E1 Single Chip Transceivers (SCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,71 € 52,71 €
43,46 € 434,60 €
37,90 € 947,50 €
37,71 € 3.393,90 €
37,63 € 10.160,10 €
540 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
E1 Line Interface Units - LIUs
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
LQFP-100
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 1.544 Mb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: DS21554L
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: DS21554L 90-21554+L00
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.