DS2149QN+T&R

Analog Devices / Maxim Integrated
700-DS2149QN+T&R
DS2149QN+T&R

Mfr.:

Description:
Telecom Interface ICs 5V T1/J1 Line Interface Unit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
T1/J1 Line Interface Units - LIUs
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: DS2149QN
Subcategory: Interface ICs
Part # Aliases: DS2149QN 90-2149Q+NTR
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.