DS2143Q+

Analog Devices / Maxim Integrated
700-DS2143Q
DS2143Q+

Mfr.:

Description:
Telecom Interface ICs E1 Controller w/Elastic Store

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
E1 Framers
5.5 V
4.5 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: DS2143Q
Factory Pack Quantity: 26
Subcategory: Interface ICs
Part # Aliases: DS2143Q 90-2143Q+000
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.