DS21354LC1+

Analog Devices / Maxim Integrated
700-DS21354LC1
DS21354LC1+

Mfr.:

Description:
Telecom Interface ICs 3.3V/5V E1 Single Chip Transceivers (SCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,06 € 3.425,40 €
37,49 € 10.122,30 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
E1 Line Interface Units - LIUs
3.465 V
3.135 V
0 C
+ 70 C
SMD/SMT
LQFP-100
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 1.544 Mb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS21354LC1
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: DS21354LC1 90-21354+LC0
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.