DS21352LN+

Analog Devices / Maxim Integrated
700-DS21352LN
DS21352LN+

Mfr.:

Description:
Telecom Interface ICs 3.3V DS21352 and 5V DS21552 T1 Single Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,07 € 61,07 €
48,10 € 481,00 €
45,30 € 1.132,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
T1 Transceivers
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
LQFP-100
Tray
Brand: Analog Devices / Maxim Integrated
Data Rate: 2.048 Mb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS21352LN
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: DS21352LN 90-21352+LN0
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.