DS1995L-F5+

Analog Devices / Maxim Integrated
700-DS1995L-F5
DS1995L-F5+

Mfr.:

Description:
iButtons & Accessories 16Kb Memory iButton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.632

Stock:
1.632 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,93 € 19,93 €
18,46 € 184,60 €
17,88 € 357,60 €
17,44 € 872,00 €
16,99 € 1.699,00 €
16,66 € 3.332,00 €
16,34 € 8.170,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1995
iButtons
Memory
16 kbit
NVSRAM
2.8 V to 6 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 70 C
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Part # Aliases: DS1995L 90-1995L+F50
Unit Weight: 3,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8523511000
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.