DS1993L-F5+

Analog Devices / Maxim Integrated
700-DS1993L-F5
DS1993L-F5+

Mfr.:

Description:
iButtons & Accessories 1Kb/4Kb Memory iButton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.647

Stock:
14.647 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
17,60 € 176,00 €
16,97 € 424,25 €
16,56 € 828,00 €
16,12 € 1.612,00 €
15,66 € 3.915,00 €
15,39 € 7.695,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1993
iButtons
Memory
4 kbit
NVSRAM
2.8 V to 6 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 70 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Organisation: 256 x 16
Product Type: iButtons & Accessories
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: DS1993L 90-1993L+F50
Unit Weight: 3,486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8523511000
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99