DS1985-F3+

Analog Devices / Maxim Integrated
700-DS1985-F3
DS1985-F3+

Mfr.:

Description:
iButtons & Accessories 16Kb Add-Only iButton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
7,22 € 72,20 €
7,07 € 141,40 €
7,05 € 352,50 €
6,19 € 619,00 €
6,07 € 1.214,00 €
6,02 € 3.010,00 €
5,94 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1985
iButtons
Add-Only
16 kbit
EPROM
17.35 mm x 3.1 mm
F3 MicroCan
+ 85 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: iButton
Part # Aliases: DS1985 90-19850+F30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8473301140
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.