DS1961S-F3+
See Product Specifications
Mfr.:
Description:
iButtons & Accessories 1kb Protected EEPROM iButton with SHA-1
In Stock: 126
-
Stock:
-
126 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 6,23 € | 6,23 € | |
| 5,79 € | 57,90 € | |
| 5,61 € | 140,25 € | |
| 5,37 € | 268,50 € | |
| 5,23 € | 523,00 € | |
| 5,14 € | 1.285,00 € | |
| 5,02 € | 2.510,00 € | |
| 4,89 € | 4.890,00 € |
Datasheet
Application Notes
- Advanced 1-Wire Network Driver (PDF)
- Alternatives to the DS1991L MultiKey iButton(R) (PDF)
- Challenge and Response with 1-Wire(R) SHA Devices (PDF)
- Maxim Digital Monetary Certificates (PDF)
- Passwords in SHA Authentication (PDF)
- Protect Your R&D Investment with Secure Authentication (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Secure Access Control Through Challenge and Response Authentication (PDF)
- Securing Electronic Transactions Using SHA-1 Secure Hash Algorithm (PDF)
- Software Methods to Achieve Robust 1-Wire(R) Communication in iButton(R) Applications (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- Understanding the DSSHA1 Synthesizable SHA-1 Coprocessor (PDF)
- What Is an iButton Device? (PDF)
- White Paper 1: SHA Devices Used in Small Cash Systems (PDF)
- White Paper 3: Why are 1-Wire SHA-1 Devices Secure? (PDF)
- White Paper 4: Glossary of 1-Wire SHA-1 Terms (PDF)
- White Paper 8: 1-Wire(R) SHA-1 Overview (PDF)
- White Paper 9: Are SHA-1 Devices Still Secure Enough? (PDF)
- TARIC:
- 8473302000
- CNHTS:
- 8523511000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Bulgaria
