DS1925L-F5#

Analog Devices / Maxim Integrated
700-DS1925L-F5#
DS1925L-F5#

Mfr.:

Description:
iButtons & Accessories THERMOCHRON,IBUTTON, F5 CAN ,HI-RES,64K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
875
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,36 € 85,36 €
85,01 € 850,10 €
85,00 € 8.500,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1925
iButtons
Nonvolatile
64 B
Flash
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
CAN
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: iButton
Unit Weight: 3,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8523511000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99