DS1923-F5#W

Analog Devices / Maxim Integrated
700-DS1923-F5#W-
DS1923-F5#W

Mfr.:

Description:
iButtons & Accessories Hygrochron Temp/Hum Logger w/8KB DataLog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS1923
Loggers
Logger, Temperature/Humidity
64 B
SRAM
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 20 C
+ 85 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: DS1923 90-19230#F5W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.