DS1922L-F5#W

Analog Devices / Maxim Integrated
700-DS1922L-F5#W
DS1922L-F5#W

Mfr.:

Description:
iButtons & Accessories Temperature Logger iButton with 8KB Datalog Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated DS1922L-F5#
Analog Devices / Maxim Integrated
iButtons & Accessories Temperature Logger iButton with 8KB Data

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS1922L
Loggers
Logger, Temperature
64 B
SRAM
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: DS1922L 90-1922L#F5W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542320041
ECCN:
EAR99