DS1921G-F5N#

Analog Devices / Maxim Integrated
700-DS1921G-F5N#
DS1921G-F5N#

Mfr.:

Description:
iButtons & Accessories Thermochron iButton

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS1921G
iButtons
Thermochron
64 B
SRAM
2.8 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Part # Aliases: DS1921G 90-1921G#F5N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99