DS18B20Z+T&R

Analog Devices / Maxim Integrated
700-DS18B20ZT&R
DS18B20Z+T&R

Mfr.:

Description:
Board Mount Temperature Sensors Programmable Resolution 1-Wire Digital T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.838

Stock:
2.838
Can Dispatch Immediately
On Order:
2.500
Expected 3/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,90 € 29,50 €
5,48 € 54,80 €
4,97 € 124,25 €
4,63 € 231,50 €
4,30 € 430,00 €
3,71 € 1.855,00 €
3,58 € 3.580,00 €
Full Reel (Order in multiples of 2500)
3,46 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,28 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS18B20Z+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Programmable Resolution 1-Wire Digital T

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS18B20
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: DS18B20Z 90-18B20+ZTR
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

DS18B20 1-Wire Digital Thermometers

Analog Devices DS18B20 Programmable Resolution 1-Wire Digital Thermometers provide 9-bit to 12-bit Celsius temperature measurements with a user-programmable alarm function for upper and lower trigger points. The DS18B20 devices feature a unique 1-wire interface that requires only one data line (and ground) for communication with a central microprocessor.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.