DS18B20-SL+T&R

Analog Devices / Maxim Integrated
700-DS18B20-SLT&R
DS18B20-SL+T&R

Mfr.:

Description:
Board Mount Temperature Sensors Programmable Resolution 1-Wire Digital T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.556

Stock:
1.556 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
5,53 € 27,65 €
5,31 € 53,10 €
5,03 € 125,75 €
4,85 € 242,50 €
4,68 € 468,00 €
4,30 € 2.150,00 €
4,10 € 4.100,00 €
Full Reel (Order in multiples of 2000)
4,05 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS18B20
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: DS18B20 90-18B20+SLT
Unit Weight: 217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DS18B20 1-Wire Digital Thermometers

Analog Devices DS18B20 Programmable Resolution 1-Wire Digital Thermometers provide 9-bit to 12-bit Celsius temperature measurements with a user-programmable alarm function for upper and lower trigger points. The DS18B20 devices feature a unique 1-wire interface that requires only one data line (and ground) for communication with a central microprocessor.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.