DS1868BE-100+

Analog Devices / Maxim Integrated
700-DS1868BE-100+
DS1868BE-100+

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer, 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,10 € 71,00 €
6,76 € 169,00 €
5,87 € 434,38 €
5,61 € 1.660,56 €
5,11 € 2.646,98 €
4,49 € 4.651,64 €
4,38 € 11.020,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1868BE
100 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire
5 V
2.1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 74
Subcategory: Digital Potentiometer ICs
Part # Aliases: DS1868BE 90-1868E+10I
Unit Weight: 76,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99