DS1859B-050+

Analog Devices / Maxim Integrated
700-DS1859B-050
DS1859B-050+

Mfr.:

Description:
Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,18 € 91,80 €
8,56 € 214,00 €
7,87 € 787,00 €
7,55 € 1.887,50 €
7,24 € 3.620,00 €
7,22 € 5.848,20 €
2.430 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1859B
50 kOhms
50 PPM / C
Dual
256 Tap
Non Volatile
Serial (2-Wire)
3.3 V, 5 V
2 mA
- 40 C
+ 95 C
PCB Mount
SMD/SMT
CSBGA-16
Linear
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 810
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Part # Aliases: DS1859B 90-1859B+050
Unit Weight: 2,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.