DS1856E-M50+

Analog Devices / Maxim Integrated
700-DS1856E-M50+
DS1856E-M50+

Mfr.:

Description:
Digital Potentiometer ICs DUALTEMP 50K,3MON TSSOP W/AO/A2 MEMORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,84 € 38,40 €
3,53 € 88,25 €
3,23 € 310,08 €
3,10 € 892,80 €
3,04 € 1.751,04 €
3,02 € 3.189,12 €
3,00 € 7.776,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1856M
50 kOhms
50 PPM / C
Dual
256 Tap
Non Volatile
I2C
3.3 V to 5 V
1 A
- 40 C
+ 95 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: 256 Position I2C Compatible Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Part # Aliases: DS1856M 90-1856E+M00
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS1856 Dual Temperature-Controlled Resistors

Analog Devices DS1856 Dual Temperature-Controlled Resistors with three monitors consists of two 256-position, linear, variable resistors; three analog monitor inputs; and a direct-to-digital temperature sensor. The module provides an ideal method for setting and temperature-compensating bias voltages and currents in control applications using minimal circuitry. The variable resistor settings are stored in EEPROM memory and can be accessed over the 2-wire serial bus. DS1856 Temperature-Controlled Resistors can be configured so the 128 bytes of internal Auxiliary EEPROM memory is mapped into Main Device Table 00h and Table 01h, maintaining compatibility between both the DS1858 / DS1859 and the DS1852.