DS1856B-M50+

Analog Devices / Maxim Integrated
700-DS1856B-M50+
DS1856B-M50+

Mfr.:

Description:
Digital Potentiometer ICs DUALTEMP 50K,3MON BGA W/FULL AO/A2 MEMOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 801 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,84 € 38,40 €
3,53 € 88,25 €
3,21 € 321,00 €
3,04 € 760,00 €
2,95 € 1.475,00 €
2,89 € 2.340,90 €
2,87 € 6.974,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1856M
50 kOhms
50 PPM / C
Dual
256 Tap
Non Volatile
I2C
3.3 V to 5 V
1 A
- 40 C
+ 95 C
PCB Mount
SMD/SMT
CSBGA-16
Linear
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 256 Position I2C Compatible Digital Potentiometer
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 810
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Part # Aliases: DS1856M 90-1856B+M00
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99