DS1847B-050+T&R

Analog Devices / Maxim Integrated
700-DS1847B-050T&R
DS1847B-050+T&R

Mfr.:

Description:
Digital Potentiometer ICs Dual Temperature-Controlled NV Variable

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS1847B
10 kOhms, 50 kOhms
Dual
256 Tap
Non Volatile
Serial (2-Wire)
3.3 V, 5 V
1 mA
- 40 C
+ 95 C
PCB Mount
SMD/SMT
CSBGA-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: DS1847B 90-1847B+T50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.