DS1831C+

Analog Devices / Maxim Integrated
700-DS1831C
DS1831C+

Mfr.:

Description:
Supervisory Circuits 3.3/5V Multisupply MicroMonitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,39 € 43,90 €
3,72 € 93,00 €
3,55 € 355,00 €
3,38 € 845,00 €
3,28 € 1.640,00 €
3,24 € 3.240,00 €
3,20 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
PDIP-16
3.3 V, 5 V
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
1.6 s
5.5 V
- 40 C
+ 85 C
2.5 %
DS1831C
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 85 uA, 100 uA
Overvoltage Threshold: 2.97 V, 2.375 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.8 V, 2.125 V
Part # Aliases: DS1831C 90-1831C+000
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.