DS1818R-10/T&R

Analog Devices / Maxim Integrated
700-DS1818R-10/TR-NR
DS1818R-10/T&R

Mfr.:

Description:
Supervisory Circuits 3.3V EconoReset w/Pushbutton

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated DS1818R-10+T&R
Analog Devices / Maxim Integrated
Supervisory Circuits 3.3V EconoReset with Pushbutton

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
SMD/SMT
SOT-23-3
2.88 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
250 ms
5.5 V
- 40 C
+ 85 C
DS1818R
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 35 uA
Overvoltage Threshold: 2.97 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.8 V
Part # Aliases: DS1818R 90-1818R-010
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.