DS1809U-010+

Analog Devices / Maxim Integrated
700-DS1809U-010
DS1809U-010+

Mfr.:

Description:
Digital Potentiometer ICs Dallastat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,50 € 35,00 €
3,10 € 155,00 €
2,92 € 292,00 €
2,78 € 695,00 €
2,69 € 1.345,00 €
2,64 € 2.640,00 €
2,59 € 6.475,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1809U
10 kOhms
750 PPM / C
20 %
Single
64 Tap
Non Volatile
Contact-Closure
4.5 V to 5.5 V
500 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-8
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: 64-position linear taper
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: DS1809U 90-1809U+010
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.