DS1806E-050+

Analog Devices / Maxim Integrated
700-DS1806E-050
DS1806E-050+

Mfr.:

Description:
Digital Potentiometer ICs Digital Sextet Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €
12,76 € 127,60 €
11,76 € 294,00 €
10,62 € 785,88 €
10,32 € 3.054,72 €
10,12 € 5.242,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1804Z-100+T&R
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1806E
50 kOhms
750 PPM / C
20 %
Hextuple
64 Tap
Volatile
Serial (3-Wire)
2.7 V to 5.5 V
1.3 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 74
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS1806E 90-1806E+050
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99