DS1804-050+

Analog Devices / Maxim Integrated
700-DS1804-050
DS1804-050+

Mfr.:

Description:
Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €
3,88 € 38,80 €
3,43 € 171,50 €
3,24 € 324,00 €
3,09 € 772,50 €
2,98 € 1.490,00 €
2,93 € 2.930,00 €
2,84 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1804
50 kOhms
750 PPM / C
20 %
Single
100 Tap
Non Volatile
Up/Down
2.7 V to 5.5 V
400 uA
- 40 C
+ 85 C
PCB Mount
Through Hole
DIP-8
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS1804 90-18040+050
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99